ABM30DTBH

Heilind Number:SULABM30DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTBH

Detailed Description

Introducing the ABM30DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in tough environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the most stringent power requirements. The gold-plated contacts guarantee low contact resistance and long-term durability. Its right-angle orientation and 2-row design with 60 positions offer versatile connectivity options. The loop bellow contact type and thru-hole termination method provide secure and stable connections. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures solderability and RoHS compliance. Trust the ABM30DTBH for high-reliability board-to-board connections in your critical electronic systems.