ABM30DTBI

Heilind Number:SULABM30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTBI

Detailed Description

Introducing the ABM30DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and voltage capability of 950VAC. With a female gender and two rows of contacts, it offers versatility in system integration. The threaded mount type and thru-hole termination method guarantee secure and reliable installation. Contact materials plated with gold and matte tin provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation, loop bellow contact type, and 60 positions make it ideal for compact designs. Measuring at .61 inches in height and 9.4mm in width, the ABM30DTBI ensures efficient PCB connectivity without compromising on performance. Perfect for aerospace, defense, and industrial applications, this connector is the epitome of reliability and durability.