ABM30DTBN

Heilind Number:SULABM30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTBN

Detailed Description

Introducing the ABM30DTBN, a high-performance Female PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and voltage resistance up to 950VAC, it guarantees safe operation. The Right Angle orientation and Thru Hole termination method offer versatile installation options. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin plating on the termination ensures longevity. With 60 positions spread across 2 rows and a pitch of 3.96mm, it's perfect for board-to-board connections. Operating temperature ranging from -65 to 150°C makes it suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Ideal for high-reliability applications, it's a must-have component for your electronic projects.