ABM30DTKD-S328

Heilind Number:SULABM30DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULABM30DTKD-S328

Detailed Description

ABM30DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal durability and signal integrity. With a contact rating of 3A and voltage handling capability up to 950 VAC, this connector is suitable for a wide range of power and signal transmission tasks. The gold-plated Beryllium Copper contacts guarantee reliable conductivity, even in harsh environments. Its dual-row design with 60 positions and a pitch of 3.96mm allows for efficient data transfer. The connector, with a straight orientation, is mounted via clearance holes and terminated through holes, making installation easy. With an operating temperature range of -65 to 150°C and matte tin termination plating, it offers excellent performance and longevity. Perfect for aerospace, defense, and industrial applications, the ABM30DTKD-S328 is a dependable connectivity solution.