ABM30DTKD

Heilind Number:SULABM30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTKD

Detailed Description

The ABM30DTKD Board To Board PCB Connector is a high-performance component designed for reliable and efficient electrical connections. Featuring PPS and Beryllium Copper construction with Gold contact plating, it ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its two rows of 60 female contacts, terminated via clearance hole and thru-hole methods, offer secure and stable connections. The straight orientation and loop bellow contact type further enhance its versatility. Operating in temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is space-efficient while offering ease of installation. The Matte Tin termination plating ensures long-term reliability. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ABM30DTKD guarantees superior performance.