ABM30DTKH

Heilind Number:SULABM30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTKH

Detailed Description

Introducing the ABM30DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female gender connector with two rows and a clearance hole mount type makes installation a breeze. Using a thru-hole termination method and gold contact plating, it guarantees secure and low-resistance connections. The 60-position connector with loop bellow contact type and straight orientation provides versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures corrosion resistance. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial systems. Trust the ABM30DTKH for robust and efficient board-to-board connections.