ABM30DTKI

Heilind Number:SULABM30DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTKI

Detailed Description

Introducing the ABM30DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. With a current rating of 3 A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Boasting two rows with 60 positions and a pitch of 3.96 mm, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse industrial applications. The connector's straight orientation, loop bellow contact type, and .19-inch tail length provide versatile connectivity solutions. With a compact design, measuring only .61 inches in height and 9.4 mm in width, it is ideal for space-restricted PCB layouts. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental responsibility. Whether for aerospace, automotive, or telecommunications systems, the ABM30DTKI is the perfect choice for high-reliability connections. Elevate your connectivity solutions with this advanced PCB connector.