ABM30DTKN

Heilind Number:SULABM30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTKN

Detailed Description

The ABM30DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 60 female contacts, this connector offers reliable connectivity in compact spaces. Its PPS and Beryllium Copper construction, along with gold contact plating, ensures excellent conductivity and durability. The straight orientation and through-hole termination method make it easy to install on PCBs. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's loop bellow contact type and matte tin termination plating further enhance its performance and reliability. With a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it is a versatile solution for various electronic devices. Whether in aerospace, defense, or industrial applications, the ABM30DTKN meets the highest standards for quality and performance.