| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM30DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM30DTMH |
ABM30DTMH
| Heilind Number: | SULABM30DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM30DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM30DTMH, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and thru-hole termination method make it easy to install, while the loop bellow contact type and gold plating deliver optimal signal integrity. Boasting 60 positions and a clearance hole mount type, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and automotive use. Trust in the ABM30DTMH for high-reliability board-to-board and card edge connections.

