ABM30DTMI

Heilind Number:SULABM30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULABM30DTMI

Detailed Description

The ABM30DTMI is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity even in harsh environments. Featuring a threaded mount type and right-angle orientation, it offers secure and space-saving connectivity. This female connector has two rows with a total of 60 positions, each with a loop bellow contact type for optimal signal transmission. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The termination method is through-hole with matte tin plating, guaranteeing robust solder connections. With an operating temperature range from -65 to 150 °C, it is suitable for use in a wide range of conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for densely populated PCBs. Overall, the ABM30DTMI is a top choice for high-reliability applications that demand superior performance.