ABM30DTMS

Heilind Number:SULABM30DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTMS

Detailed Description

Introducing the ABM30DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The female connector, with two rows and a side-hole mount type, is perfect for right-angle orientations. Gold-plated contacts on a 3.96mm pitch guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 60 positions and loop bellow contact type, it provides secure and stable connections. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your connectivity with the ABM30DTMS.