ABM31DCKH

Heilind Number:SULABM31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DCKH

Detailed Description

Introducing the ABM31DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage handling capability of 950VAC, it meets stringent industry standards for power transmission. The female gender and straight orientation, along with a clearance hole mount type, make installation easy and efficient. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With 62 positions and a pitch of 3.96mm, it allows for high-density interconnections. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Matte Tin termination plating ensures solderability. This connector, with its compact size and robust design, is ideal for aerospace, defense, and other hi-rel applications. Trust the ABM31DCKH for seamless board-to-board connections in your next project.