| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM31DCKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULABM31DCKI |
ABM31DCKI
| Heilind Number: | SULABM31DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM31DCKI |
| ECAD Model: |
Specifications
Detailed Description
This ABM31DCKI PCB Connector features a robust design, perfect for high-reliability applications. Crafted with PPS and Beryllium Copper materials, it ensures durability and efficient conductivity. The 3A, 950VAC rated connector boasts 62 female gold-plated contact positions, ideal for secure data and power transmission. With a threaded mount and thru-hole termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees performance in diverse environments. The straight orientation and .156" pitch offer seamless integration. Matte Tin termination plating enhances longevity. Measuring .61" in height and 9.4mm in width, it suits various PCB layouts. Whether in aerospace, defense, or industrial settings, this connector, acronymed ABM31DCKI, is a reliable choice.

