ABM31DCKN-S288

Heilind Number:SULABM31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DCKN-S288

Detailed Description

Introducing the ABM31DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capability of 950VAC. With a gender specification of female and two rows of 62 positions each, it offers ample connectivity options. The termination method using a card extender and contact material of Beryllium Copper plated with gold guarantee reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Compliant with RoHS regulations and featuring matte tin termination plating, it ensures environmental sustainability. The ABM31DCKN-S288 is the ideal choice for applications where high reliability and performance are crucial.