ABM31DCKN

Heilind Number:SULABM31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DCKN

Detailed Description

Introducing the ABM31DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row female design with a straight orientation, it offers 62 gold-plated contact positions for optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial uses. The termination method is through-hole with matte tin plating, guaranteeing secure and durable connections. Measuring at 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Whether used in aerospace, telecommunications, or other industries, the ABM31DCKN meets the highest standards for performance and reliability. Elevate your connectivity solutions with this top-of-the-line connector.