ABM31DCKS-S288

Heilind Number:SULABM31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DCKS-S288

Detailed Description

The ABM31DCKS-S288 is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a pitch of 3.96mm, it offers precise signal transmission for up to 62 positions. The female gender, side hole mount type, and card extender termination method make it versatile for various circuit board setups. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is suitable for critical systems. The loop bellow contact type and straddle orientation further enhance its performance. Measuring just .61 inches in height and 9.4mm in width, it provides a compact solution without compromising functionality. The Matte Tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial applications, the ABM31DCKS-S288 connector offers superior quality and reliability.