ABM31DCKS

Heilind Number:SULABM31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DCKS

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ABM31DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 62 positions, this female connector ensures secure and reliable connections in two-row setups. Its side-hole mount and through-hole termination method guarantee easy installation and stability. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm (.19 in) and compact dimensions (15.49mm x 9.4mm), it provides efficient PCB connectivity without sacrificing space. The matte tin termination plating ensures durability. Perfect for industries requiring high reliability, the ABM31DCKS is a top choice for engineers seeking quality and performance in their connectivity solutions.