ABM31DCKT-S288

Heilind Number:SULABM31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DCKT-S288

Detailed Description

Introducing our PPS & Beryllium Copper Board-to-Board PCB Connector, designed for high-performance applications. With a current rating of 3A and voltage capacity of 950VAC, this female connector features two rows with a pitch of 3.96mm (.156in) and 62 positions. Its threaded mount type and card extender termination method ensure secure and reliable connections. Crafted from durable beryllium copper with gold plating, it guarantees excellent conductivity and longevity. The loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution. The matte tin termination plating adds an extra layer of protection. Perfect for demanding industries, this connector, with the SKU ABM31DCKT-S288, is a top-choice for your connectivity needs.