| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM31DCKT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULABM31DCKT |
ABM31DCKT
| Heilind Number: | SULABM31DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM31DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM31DCKT, a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage and 950VAC voltage rating, it is ideal for power-intensive systems. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. With 62 gold-plated loop bellow contacts, it guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse industrial settings. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Trust the ABM31DCKT for efficient and durable board-to-board connections in your PCB designs.

