ABM31DRMD

Heilind Number:SULABM31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DRMD

Detailed Description

Introducing the ABM31DRMD, a high-performance connector designed for demanding applications. Featuring a dual-row configuration with 62 female contacts, this connector offers reliable connectivity in board-to-board and card edge setups. Crafted with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The loop bellow contact type with gold plating guarantees optimal conductivity, while the wire wrap termination method facilitates easy installation. With a clearance hole mount type and a tail length of 14.22mm, it accommodates various assembly requirements. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950 VAC, it's suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the ABM31DRMD for your critical connectivity needs.