ABM31DRMH

Heilind Number:SULABM31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DRMH

Detailed Description

Introducing the ABM31DRMH, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. Featuring a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various connectivity needs. Contact materials of Beryllium Copper with gold plating offer excellent conductivity. The 62 positions, along with a 3.96mm pitch, provide ample connectivity options. With a wire wrap termination method and clearance hole mount type, installation is easy. Operating from -65 to 150°C, it's suitable for extreme temperature conditions. The matte tin termination plating enhances longevity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the ABM31DRMH is a top choice for high-reliability connectors.