ABM31DRMI-S288

Heilind Number:SULABM31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DRMI-S288

Detailed Description

ABM31DRMI-S288 - This high-performance board-to-board PCB connector offers reliable connectivity in demanding applications. With a pitch of 3.96mm (.156 in) and 62 positions across 2 rows, it ensures efficient data transmission. The female connector, featuring PPS and Beryllium Copper construction, guarantees durability and signal integrity. Contact plating with gold and termination with matte tin enhance conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150°C, it meets the needs of various environments. The loop bellow contact type and straddle orientation provide secure mating, while the threaded mount and card extender termination method offer easy installation. With a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for high-power applications. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves space on the PCB. Ideal for hi-rel industries, it ensures performance in critical systems.