ABM31DRMI

Heilind Number:SULABM31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DRMI

Detailed Description

Introducing the ABM31DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a compact form factor and threaded mount type, it offers secure installation on circuit boards. The Wire Wrap termination method guarantees easy and efficient connectivity. Its Loop Bellow contact type with Gold plating delivers exceptional signal transmission, while the Matte Tin termination plating enhances solderability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Ideal for use in aerospace, defense, and industrial settings, the ABM31DRMI is a top choice for high-reliability applications.