ABM31DRMN-S288

Heilind Number:SULABM31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DRMN-S288

Detailed Description

ABM31DRMN-S288 features a high-performance, two-row female connector designed for demanding applications. Constructed with PPS and Beryllium Copper, it ensures durability and reliable connectivity. The termination method is via card extender, making it easy to install. With a pitch of 3.96mm, it offers precise alignment on the PCB. Gold-plated contacts on the Beryllium Copper material guarantee excellent conductivity and corrosion resistance. Meeting stringent safety standards, it can handle up to 950VAC. The loop bellow contact type and straddle orientation further enhance its stability. With 62 positions and a tail length of 13.84mm, it accommodates complex circuitry. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the board. Terminated with matte tin, it complies with RoHS regulations. This connector, categorized for board-to-board and card edge applications, is a reliable choice for high-speed and high-density PCB designs. (Character count: 1063)