ABM31DRMS-S288

Heilind Number:SULABM31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DRMS-S288

Detailed Description

Introducing SKU ABM31DRMS-S288, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. Crafted with PPS and Beryllium Copper materials, this connector ensures robust durability and reliable conductivity. Featuring a 3A amperage rating and a 950VAC voltage capacity, it meets stringent power transmission requirements. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The side hole mount type and card extender termination method facilitate easy installation. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity, while the loop bellow contact type ensures secure mating. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With 62 positions, a 3.96mm pitch, and a straddle orientation, it provides ample connectivity in compact spaces. The connector's 9.4mm width and 15.49mm height, along with a tail length of 13.84mm, offer a perfect fit for PCB assemblies. With matte tin termination plating and a non-hi-rel designation, it strikes a balance between performance and cost-effectiveness. Ideal for use in aerospace, automotive, and industrial electronics, the SKU ABM31DRMS-S288 is a reliable solution for your interconnect needs.