ABM31DRMT-S288

Heilind Number:SULABM31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DRMT-S288

Detailed Description

The ABM31DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two-row design, and threaded mount type make it easy to integrate into existing systems. Using a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal transfer with minimal signal loss. The 62-position layout, loop bellow contact type, and straddle orientation provide versatility for various connection needs. With a tail length of 13.84mm and a low-profile design, it offers flexibility in PCB layout. The matte tin termination plating ensures long-term reliability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Whether in aerospace, defense, or industrial applications, the ABM31DRMT-S288 is a dependable choice for high-reliability interconnect solutions.