| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM31DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM31DRSD |
ABM31DRSD
| Heilind Number: | SULABM31DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM31DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM31DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual rows with a total of 62 female contacts, this connector ensures secure and reliable connectivity. Crafted with PPS and Beryllium Copper, it offers excellent durability and electrical conductivity. The contact material is plated with gold, guaranteeing optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power systems. Its straight orientation and clearance hole mount type make installation easy. Operating between -65 to 150°C, it's ideal for use in harsh environments. The Matte Tin termination plating ensures long-term performance. Trust the ABM31DRSD for efficient and durable board-to-board connections in your projects.

