| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM31DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM31DRSI-S288 |
ABM31DRSI-S288
| Heilind Number: | SULABM31DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM31DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM31DRSI-S288, a high-performance Board-to-Board PCB Connector designed for demanding applications. This female connector features two rows for secure connections, with a threaded mount type ensuring stability. With a pitch of 3.96mm and contact material made of durable Beryllium Copper plated with gold, it guarantees reliable conductivity. Operating at up to 950VAC and 3A, it's suitable for power and signal transmission. The loop bellow contact type and straddle orientation provide efficient mating. With 62 positions and a tail length of 4.45mm, it offers versatility in connectivity. Meeting stringent quality standards, this connector is ideal for industries requiring rugged and high-performance solutions.

