ABM31DRSI

Heilind Number:SULABM31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DRSI

Detailed Description

Introducing the ABM31DRSI Board-to-Board PCB Connector, a high-performance component designed for seamless electrical connections in demanding environments. With its PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable installation. The loop bellow contact type, along with gold contact plating, guarantees reliable signal transmission. With 62 positions, a pitch of 3.96mm, and a voltage rating of 950VAC, this connector accommodates complex connectivity needs with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB connection requirements. Trust in the ABM31DRSI for superior performance in critical electronic systems.