ABM31DRSN

Heilind Number:SULABM31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DRSN

Detailed Description

Introducing the ABM31DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a contact type of Loop Bellow, this connector ensures secure and reliable connections in two rows, accommodating 62 positions with a current rating of 3A and a voltage limit of 950VAC. Crafted with PPS and Beryllium Copper, and featuring gold contact plating, it offers exceptional durability and conductivity. The termination method of Thru Hole and termination plating of Matte Tin guarantee ease of installation and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. Trust the ABM31DRSN for high-reliability connections in your electronic designs.