| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM31DRSS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULABM31DRSS-S288 |
ABM31DRSS-S288
| Heilind Number: | SULABM31DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM31DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU ABM31DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows, it offers 62 positions for secure connectivity. Crafted from PPS and Beryllium Copper with gold plating, it ensures reliable signal transmission even in harsh environments. The contact type, Loop Bellow, and termination method, Card Extender, guarantee efficient and durable connections. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for various industries. Its side hole mount and straddle orientation facilitate easy installation. The matte tin termination plating adds to its longevity. Trust this connector for seamless and high-speed data transfer in your electronic projects.

