ABM31DTAD

Heilind Number:SULABM31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DTAD

Detailed Description

Introducing our SKUs ABM31DTAD, featuring PPS and Beryllium Copper construction for superior performance. With a 3A amperage rating and dual-row female gender design, these connectors offer high-speed connectivity. The clearance hole mount type and thru-hole termination method ensure secure installation. Constructed with Beryllium Copper contacts plated in gold, they provide excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950VAC, these connectors are suitable for demanding applications. The loop bellow contact type and right-angle orientation offer flexibility in usage. Featuring 62 positions and a tail length of 2.54mm, they facilitate complex board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 150°C, these connectors are reliable in harsh environments. With a compact size, measuring only 15.49mm in height and 9.4mm in width, they are ideal for space-constrained setups. The matte tin termination plating ensures longevity. Categorized under hi-rel products, these connectors meet the highest industry standards, making them a top choice for reliable interconnect solutions.