ABM31DTAH

Heilind Number:SULABM31DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTAH

Detailed Description

Introducing the ABM31DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a clearance hole mount type, this connector ensures secure and reliable connections. Its termination method, via Thru Hole, guarantees robust attachment to the circuit board. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. With a contact plating of gold and a contact type of Loop Bellow, it ensures low contact resistance and high signal integrity. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. With 62 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity in a compact form factor. The connector's right-angle orientation and tail length of 2.54mm (.1 inch) allow for flexible PCB layout. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The connector's dimensions of 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width make it space-efficient. Terminated with matte tin, it ensures longevity and reliable performance. Whether in aerospace, defense, or industrial applications, the ABM31DTAH connector is the ideal choice for high-reliability connectivity solutions.