ABM31DTAI

Heilind Number:SULABM31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DTAI

Detailed Description

Introducing the ABM31DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts, each made of durable beryllium copper with gold plating, it guarantees long-term stability and conductivity. The threaded mount type and through-hole termination method offer secure installation. Operating seamlessly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for efficient PCB layout. Meeting stringent quality standards, including matte tin termination plating, this connector is a dependable choice for aerospace, military, and industrial applications. Elevate your connectivity with the ABM31DTAI.