ABM31DTAN

Heilind Number:SULABM31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTAN

Detailed Description

Introducing the ABM31DTAN, a high-performance PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper, this female connector boasts a robust construction that ensures reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it's suitable for power and signal transmission in various electronic systems. Featuring two rows of 62 gold-plated contact loops, it offers secure and low-resistance connections. The right-angle orientation and thru-hole termination method make it easy to integrate onto PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, it's ideal for use in extreme environments. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it provides a compact yet functional solution. Whether for aerospace, telecommunications, or industrial applications, the ABM31DTAN guarantees superior performance and durability.