ABM31DTAS

Heilind Number:SULABM31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTAS

Detailed Description

The ABM31DTAS connector features robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding applications. Designed for female gender with two rows, it offers a secure connection with its side hole mount and thru-hole termination method. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its loop bellow contact type and right-angle orientation provide versatility in PCB layouts. Featuring 62 positions and a tail length of 2.54mm, it allows for efficient signal transmission. Operating seamlessly in a wide temperature range of -65 to 150°C, and with a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained environments. The termination plating of Matte Tin ensures durability and longevity. Classified under Board to Board and Card Edge Connectors, this product is a reliable solution for your connectivity needs.