ABM31DTAT

Heilind Number:SULABM31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTAT

Detailed Description

Introducing the ABM31DTAT, a high-performance female connector designed for demanding applications. With two rows of contacts featuring loop bellow technology, this connector ensures reliable and secure connections. Crafted from PPS and Beryllium Copper with gold plating, it offers superior conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee easy and secure installation onto PCBs. Operating at a voltage of 950 VAC and with an amperage of 3A, it is suitable for power and signal transmission. With a pitch of 3.96mm and 62 positions, it provides ample connectivity options. Its right-angle orientation and compact design make it ideal for space-constrained environments. Rated for a wide operating temperature range of -65 to 150°C, it is highly reliable even in harsh conditions. The connector's matte tin termination plating ensures durability. With a connector height of 15.49mm and width of 9.4mm, it offers a perfect balance of size and performance. Perfect for use in hi-rel applications.