ABM31DTBD

Heilind Number:SULABM31DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTBD

Detailed Description

Introducing the ABM31DTBD, a high-performance board-to-board PCB connector meticulously engineered for demanding applications. Crafted from top-grade PPS and Beryllium Copper, this connector ensures unparalleled durability and conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers reliable power transmission. The female connector features two rows, each housing 62 gold-plated loop bellow contacts, guaranteeing secure and efficient connections. Designed for convenience, it mounts easily with a clearance hole and terminates through holes. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it's ideal for a wide range of environments. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various PCB layouts. With matte tin plating for termination, this connector ensures long-term performance. Trust the ABM31DTBD for seamless connectivity in critical systems.