ABM31DTBN

Heilind Number:SULABM31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTBN

Detailed Description

Introducing the ABM31DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 62 positions make it versatile for various PCB layouts. The contact material of Beryllium Copper with gold plating guarantees optimal signal transfer. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The termination method of thru-hole and termination plating with matte tin further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the ABM31DTBN for seamless board-to-board connections in critical systems.