ABM31DTBS

Heilind Number:SULABM31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTBS

Detailed Description

Introducing the ABM31DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 3A current rating and a 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. With gold contact plating and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. This connector, with 62 positions and a pitch of 3.96mm, facilitates high-density PCB layouts. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The Loop Bellow contact type provides secure mating, while the .18-inch tail length allows for easy soldering. Measuring .61 inches in height and 9.4mm in width, it meets compact design requirements. In summary, the ABM31DTBS is a top choice for aerospace, defense, and industrial applications requiring reliable interconnect solutions.