ABM31DTBT

Heilind Number:SULABM31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTBT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTBT

Detailed Description

The ABM31DTBT is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust electrical connectivity. The female connector with two rows and a threaded mount type allows for secure installation. Contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Its unique Loop Bellow contact type and right-angle orientation make it suitable for space-constrained setups. With 62 positions and a termination method of thru hole, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures compatibility with various systems. Matte tin termination plating adds to its longevity. In the category of Board To Board PCB Connectors and Card Edge Connectors, the ABM31DTBT stands out as a reliable and high-quality solution.