ABM31DTKD-S288

Heilind Number:SULABM31DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DTKD-S288

Detailed Description

The ABM31DTKD-S288 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for demanding applications. This female connector has two rows, each with 62 Loop Bellow contacts plated with gold for optimal signal transmission. Its clearance hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various environments. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability. Its acronym, ABM31DTKDS288, denotes its precise specifications. Trust this connector for seamless and efficient board-to-board connections in your electronic devices.