ABM31DTKD-S328

Heilind Number:SULABM31DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DTKD-S328

Detailed Description

SKU ABM31DTKD-S328 features a high-performance Board To Board PCB Connector, offering reliable connectivity in demanding environments. With a gender specification of Female and two rows for efficient signal transmission, this connector is designed for precision. Its termination method via Thru Hole ensures secure attachment, while the contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. Operating at a voltage of 950 VAC and an amperage of 3 A, it meets stringent performance requirements. The connector's Loop Bellow contact type and straight orientation further enhance its functionality. With 62 positions and a pitch of 3.96mm, it accommodates multiple connections with ease. Tailored for durability, it boasts an operating temperature range of -65 to 150°C, making it suitable for a wide range of applications. The connector's Matte Tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. With its high reliability and performance, this product is a crucial component for advanced electronic systems.