ABM31DTKD

Heilind Number:SULABM31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTKD

Detailed Description

Introducing the ABM31DTKD, a high-performance connector designed for precision applications. Constructed with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. Featuring two rows and a straight orientation, it offers seamless integration onto circuit boards. The contact technology, utilizing Loop Bellow design and Gold plating, guarantees optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its Matte Tin termination plating and 62 positions make it versatile for various PCB and card edge connections. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the ABM31DTKD for your connectivity needs.