| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM31DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM31DTKH |
ABM31DTKH
| Heilind Number: | SULABM31DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM31DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABM31DTKH, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures excellent conductivity and durability. Featuring two rows with 62 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The loop bellow contact type guarantees reliable signal transmission. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.

