ABM31DTKI

Heilind Number:SULABM31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTKI

Detailed Description

Introducing the ABM31DTKI, a high-performance board-to-board PCB connector designed for robust and reliable electrical connections. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating a total of 62 positions. Crafted from PPS and Beryllium Copper, it ensures excellent conductivity and durability. The contact material is gold-plated, guaranteeing optimal signal transfer efficiency. With a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. The straight orientation and loop bellow contact type further enhance its compatibility and performance. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in diverse environments. The connector's compact design, with dimensions of 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, makes it space-efficient on PCB layouts. The termination plating of matte tin ensures longevity and corrosion resistance. Certified for quality and reliability, this connector is a perfect choice for demanding industrial and electronic systems.