ABM31DTKS

Heilind Number:SULABM31DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTKS

Detailed Description

Introducing the ABM31DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring two rows of contacts, this female connector ensures secure and reliable connectivity. Engineered with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru-hole soldering ensures easy installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. With a contact type of Loop Bellow and 62 positions, it accommodates complex connections with ease. Its straight orientation and side hole mount type further enhance versatility. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for dense PCB layouts. Meeting stringent quality standards, it is ideal for use in aerospace, telecommunications, and industrial applications. Upgrade your connectivity solutions with the ABM31DTKS.