ABM31DTMD

Heilind Number:SULABM31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTMD

Detailed Description

Featuring PPS & Beryllium Copper construction, ABM31DTMD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and a pitch of 3.96mm, it offers reliable connectivity in tight spaces. The female connector, boasting two rows and 62 positions, is engineered for efficiency. Its right-angle orientation and clearance hole mount type make installation a breeze. Contact material of Beryllium Copper with gold plating ensures optimal conductivity, while the termination method of thru-hole with matte tin plating guarantees durability. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its loop bellow contact type provides excellent signal integrity. A tail length of 6.35mm and a low connector height of 15.49mm further enhance its versatility. Ideal for applications where reliability is paramount, the ABM31DTMD is a top choice in the realm of PCB connectors.