ABM31DTMH

Heilind Number:SULABM31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DTMH

Detailed Description

ABM31DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With 62 positions and a loop bellow contact type, it provides ample connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures corrosion resistance. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector, part of the ABM31DTMH series, meets the highest standards for performance and reliability.