ABM31DTMS

Heilind Number:SULABM31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTMS

Detailed Description

The ABM31DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated contact pins on loop bellow terminals provide excellent conductivity, while matte tin termination plating enhances durability. With 62 positions arranged in two rows and a pitch of 3.96mm, it enables precise connections on PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. Trusted for its quality and performance, the ABM31DTMS is ideal for aerospace, defense, and industrial applications.